Fiber Optic Plug Connector SC Simplex Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6828099-1

DigiKey Part Number
6828099-1-ND
Manufacturer
Manufacturer Product Number
6828099-1
Description
CONN FIBER SC PLUG SMPLX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex Beige
Datasheet
 Datasheet
EDA/CAD Models
6828099-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Beige
Boot Color
Beige
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-0.75dB
Reflection
-30dB
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
Zirconia
Body Material
Polyarylsulfone (PAS)
Operating Temperature
-28°C ~ 85°C
Mating Cycles
300
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1532,30000 Kč532,30 Kč
10452,36000 Kč4 523,60 Kč
25424,03360 Kč10 600,84 Kč
50403,80000 Kč20 190,00 Kč
100384,53640 Kč38 453,64 Kč
250360,48780 Kč90 121,95 Kč
500343,30638 Kč171 653,19 Kč
Manufacturers Standard Package
Unit Price without VAT:532,30000 Kč
Unit Price with VAT:644,08300 Kč