


2123524-2 | |
|---|---|
DigiKey Part Number | 17-2123524-2-ND |
Manufacturer | |
Manufacturer Product Number | 2123524-2 |
Description | KIT, SM DUPLEX, TJ-LC, G2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2123524-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 1.6mm, 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | Blue | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Aluminum Alloy | |
Ferrule Material | Zirconia | |
Body Material | Polyphenylsulfone (PPSU) | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,00000 Kč | 972,00 Kč |
| 10 | 826,10300 Kč | 8 261,03 Kč |
| 25 | 774,40640 Kč | 19 360,16 Kč |
| 50 | 737,47080 Kč | 36 873,54 Kč |
| 100 | 702,30540 Kč | 70 230,54 Kč |
| 250 | 658,39732 Kč | 164 599,33 Kč |
| Unit Price without VAT: | 972,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,12000 Kč |



