Fiber Optic Plug Connector LC Duplex 127µm Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector LC Duplex 127µm Beige
1060253300
1060253300

1060253300

DigiKey Part Number
WM8674-ND
Manufacturer
Manufacturer Product Number
1060253300
Description
CONN FIBER LC PLUG DUPLX 127UM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 127µm Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
127µm
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Beige
Boot Color
White
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Ceramic
Body Material
Polyether Imide (PEI)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,58000 Kč445,58 Kč
10378,59400 Kč3 785,94 Kč
25354,88280 Kč8 872,07 Kč
50337,95020 Kč16 897,51 Kč
100321,82790 Kč32 182,79 Kč
300297,84613 Kč89 353,84 Kč
500287,31690 Kč143 658,45 Kč
Manufacturers Standard Package
Unit Price without VAT:445,58000 Kč
Unit Price with VAT:539,15180 Kč