
66601-8 | |
|---|---|
DigiKey Part Number | A122649-ND |
Manufacturer | |
Manufacturer Product Number | 66601-8 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66601-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,99800 Kč | 289,98 Kč |
| 25 | 27,18840 Kč | 679,71 Kč |
| 50 | 25,88640 Kč | 1 294,32 Kč |
| 100 | 24,64960 Kč | 2 464,96 Kč |
| 300 | 22,80943 Kč | 6 842,83 Kč |
| 500 | 22,00128 Kč | 11 000,64 Kč |
| 1 000 | 20,95117 Kč | 20 951,17 Kč |
| 2 500 | 19,63993 Kč | 49 099,82 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


















