MULTI-TYPE-ST1618
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66580-2

DigiKey Part Number
A104045TR-ND - Tape & Reel (TR)
A104045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66580-2
Description
CONN SOCKET 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66580-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 250 000 View Now
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,29000 Kč12,29 Kč
1010,43600 Kč104,36 Kč
259,78160 Kč244,54 Kč
509,31940 Kč465,97 Kč
1008,87150 Kč887,15 Kč
2508,31532 Kč2 078,83 Kč
5007,91790 Kč3 958,95 Kč
1 0007,53963 Kč7 539,63 Kč
2 5007,06737 Kč17 668,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,39360 Kč31 968,00 Kč
10 0006,08857 Kč60 885,70 Kč
15 0005,91696 Kč88 754,40 Kč
25 0005,70768 Kč142 692,00 Kč
35 0005,57393 Kč195 087,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,29000 Kč
Unit Price with VAT:14,87090 Kč

Other Suppliers on DigiKey

250 000In Stock
Ships from WEC