
66563-8 | |
|---|---|
DigiKey Part Number | A25008TR-ND - Tape & Reel (TR) A25008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66563-8 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66563-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,81900 Kč | 258,19 Kč |
| 25 | 24,20920 Kč | 605,23 Kč |
| 50 | 23,04540 Kč | 1 152,27 Kč |
| 100 | 21,94620 Kč | 2 194,62 Kč |
| 250 | 20,57020 Kč | 5 142,55 Kč |
| 500 | 19,58790 Kč | 9 793,95 Kč |
| 1 000 | 18,65274 Kč | 18 652,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,25370 Kč | 69 014,80 Kč |
| 8 000 | 16,43101 Kč | 131 448,08 Kč |
| 12 000 | 15,96812 Kč | 191 617,44 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




























