Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66564-8

DigiKey Part Number
A25115TR-ND - Tape & Reel (TR)
A25115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66564-8
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66564-8 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1019,93800 Kč199,38 Kč
2518,69480 Kč467,37 Kč
5017,80220 Kč890,11 Kč
10016,95140 Kč1 695,14 Kč
25015,88772 Kč3 971,93 Kč
50015,12900 Kč7 564,50 Kč
1 00014,40656 Kč14 406,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,32578 Kč53 303,12 Kč
8 00012,69023 Kč101 521,84 Kč
12 00012,33274 Kč147 992,88 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč