
66102-3 | |
|---|---|
DigiKey Part Number | A123049TR-ND - Tape & Reel (TR) A123049CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66102-3 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66102-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,68900 Kč | 206,89 Kč |
| 25 | 19,38720 Kč | 484,68 Kč |
| 50 | 18,46120 Kč | 923,06 Kč |
| 100 | 17,57910 Kč | 1 757,91 Kč |
| 250 | 16,47752 Kč | 4 119,38 Kč |
| 500 | 15,69042 Kč | 7 845,21 Kč |
| 1 000 | 14,94109 Kč | 14 941,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,54914 Kč | 54 196,56 Kč |
| 8 000 | 12,90291 Kč | 103 223,28 Kč |
| 12 000 | 12,53942 Kč | 150 473,04 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |
























