
66565-3 | |
|---|---|
DigiKey Part Number | A136423-ND |
Manufacturer | |
Manufacturer Product Number | 66565-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66565-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Pin or Socket Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 17,90940 Kč | 358 188,00 Kč |
| Unit Price without VAT: | 17,90940 Kč |
|---|---|
| Unit Price with VAT: | 21,67037 Kč |














