
66565-1 | |
|---|---|
DigiKey Part Number | A114347-ND |
Manufacturer | |
Manufacturer Product Number | 66565-1 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66565-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Pin or Socket Socket | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66565-4 | TE Connectivity AMP Connectors | 5 068 | A25008-ND | 33,37000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 34,02685 Kč | 680 537,00 Kč |
| Unit Price without VAT: | 34,02685 Kč |
|---|---|
| Unit Price with VAT: | 41,17249 Kč |
















