Socket Contact Gold Crimp 20-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66563-5

DigiKey Part Number
A136421TR-ND - Tape & Reel (TR)
A136421CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66563-5
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
66563-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Pin or Socket
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1044,31800 Kč443,18 Kč
2541,53600 Kč1 038,40 Kč
5039,55460 Kč1 977,73 Kč
10037,66500 Kč3 766,50 Kč
25035,30504 Kč8 826,26 Kč
50033,61948 Kč16 809,74 Kč
1 00032,86973 Kč32 869,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00029,61497 Kč118 459,88 Kč
Manufacturers Standard Package
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč