Pin Contact Tin-Lead Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66103-2

DigiKey Part Number
A1322-ND
Manufacturer
Manufacturer Product Number
66103-2
Description
CONN PIN 20-24AWG TIN-LEAD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin-Lead Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66103-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 898
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,38100 Kč193,81 Kč
2518,15920 Kč453,98 Kč
5017,28980 Kč864,49 Kč
10016,46240 Kč1 646,24 Kč
25015,43100 Kč3 857,75 Kč
50014,69398 Kč7 346,99 Kč
1 00013,99244 Kč13 992,44 Kč
3 00012,94891 Kč38 846,73 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč