
66101-2 | |
|---|---|
DigiKey Part Number | A1665-ND |
Manufacturer | |
Manufacturer Product Number | 66101-2 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66101-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 19,47760 Kč | 486,94 Kč |
| 50 | 18,54960 Kč | 927,48 Kč |
| 100 | 17,66140 Kč | 1 766,14 Kč |
| 250 | 16,55484 Kč | 4 138,71 Kč |
| 500 | 15,76446 Kč | 7 882,23 Kč |
| 1 000 | 15,01168 Kč | 15 011,68 Kč |
| 3 000 | 13,89221 Kč | 41 676,63 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |























