
66100-2 | |
|---|---|
DigiKey Part Number | A123048TR-ND - Tape & Reel (TR) A123048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66100-2 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66100-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 25 | 17,51240 Kč | 437,81 Kč |
| 50 | 16,67240 Kč | 833,62 Kč |
| 100 | 15,87450 Kč | 1 587,45 Kč |
| 250 | 14,87920 Kč | 3 719,80 Kč |
| 500 | 14,16862 Kč | 7 084,31 Kč |
| 1 000 | 13,49205 Kč | 13 492,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,47964 Kč | 49 918,56 Kč |
| 8 000 | 11,88437 Kč | 95 074,96 Kč |
| 12 000 | 11,54951 Kč | 138 594,12 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



















