Pin Contact Tin-Lead Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66099-2

DigiKey Part Number
A1649-ND
Manufacturer
Manufacturer Product Number
66099-2
Description
CONN PIN 16-18AWG TIN-LEAD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin-Lead Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66099-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,28900 Kč182,89 Kč
2517,14280 Kč428,57 Kč
5016,32380 Kč816,19 Kč
10015,54270 Kč1 554,27 Kč
25014,56756 Kč3 641,89 Kč
50013,87170 Kč6 935,85 Kč
1 00013,20942 Kč13 209,42 Kč
3 00012,22427 Kč36 672,81 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč