



640643-5 | |
|---|---|
DigiKey Part Number | A19803-ND |
Manufacturer | |
Manufacturer Product Number | 640643-5 |
Description | CONN DUST COVER 5POS FEED THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640643-5 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Series | For Use With/Related Products MTA-156 Series |
Packaging Bulk | Features Feed Through |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,04700 Kč | 50,47 Kč |
| 25 | 4,73000 Kč | 118,25 Kč |
| 50 | 4,50900 Kč | 225,45 Kč |
| 100 | 4,29210 Kč | 429,21 Kč |
| 250 | 4,02176 Kč | 1 005,44 Kč |
| 500 | 3,82948 Kč | 1 914,74 Kč |
| 1 000 | 3,64638 Kč | 3 646,38 Kč |
| 3 000 | 3,37421 Kč | 10 122,63 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |















