
3-644465-5 | |
|---|---|
DigiKey Part Number | A31375-ND |
Manufacturer | |
Manufacturer Product Number | 3-644465-5 |
Description | CONN RCPT 5POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644465-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 25 | 11,97120 Kč | 299,28 Kč |
| 50 | 11,39960 Kč | 569,98 Kč |
| 100 | 10,85530 Kč | 1 085,53 Kč |
| 250 | 10,17500 Kč | 2 543,75 Kč |
| 500 | 9,68904 Kč | 4 844,52 Kč |
| 1 000 | 9,22626 Kč | 9 226,26 Kč |
| 2 500 | 8,64844 Kč | 21 621,10 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |













