
3-640600-5 | |
|---|---|
DigiKey Part Number | A31658-ND |
Manufacturer | |
Manufacturer Product Number | 3-640600-5 |
Description | CONN RCPT 5POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640600-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,59000 Kč | 339,75 Kč |
| 50 | 12,93480 Kč | 646,74 Kč |
| 100 | 12,31740 Kč | 1 231,74 Kč |
| 250 | 11,54472 Kč | 2 886,18 Kč |
| 500 | 10,99330 Kč | 5 496,65 Kč |
| 1 000 | 10,46813 Kč | 10 468,13 Kč |
| 2 500 | 9,81262 Kč | 24 531,55 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |












