
3-640604-5 | |
|---|---|
DigiKey Part Number | A144568-ND |
Manufacturer | |
Manufacturer Product Number | 3-640604-5 |
Description | CONN RCPT 5POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640604-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 5 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,65900 Kč | 126,59 Kč |
| 25 | 11,86280 Kč | 296,57 Kč |
| 50 | 11,29540 Kč | 564,77 Kč |
| 100 | 10,75310 Kč | 1 075,31 Kč |
| 250 | 10,07904 Kč | 2 519,76 Kč |
| 500 | 9,59728 Kč | 4 798,64 Kč |
| 1 000 | 9,13909 Kč | 9 139,09 Kč |
| 2 500 | 8,56677 Kč | 21 416,92 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |














