



3-640599-5 | |
|---|---|
DigiKey Part Number | A31347-ND |
Manufacturer | |
Manufacturer Product Number | 3-640599-5 |
Description | CONN RCPT 5POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640599-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,53600 Kč | 145,36 Kč |
| 25 | 13,63120 Kč | 340,78 Kč |
| 50 | 12,97620 Kč | 648,81 Kč |
| 100 | 12,35690 Kč | 1 235,69 Kč |
| 250 | 11,58232 Kč | 2 895,58 Kč |
| 500 | 11,02880 Kč | 5 514,40 Kč |
| 1 000 | 10,50220 Kč | 10 502,20 Kč |
| 2 500 | 9,84463 Kč | 24 611,58 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

















