
63968-1 | |
|---|---|
DigiKey Part Number | A100800TR-ND - Tape & Reel (TR) A100800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63968-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63968-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm), 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.480" (12.19mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,93100 Kč | 49,31 Kč |
| 25 | 4,61080 Kč | 115,27 Kč |
| 50 | 4,39420 Kč | 219,71 Kč |
| 100 | 4,18200 Kč | 418,20 Kč |
| 250 | 3,91984 Kč | 979,96 Kč |
| 500 | 3,73260 Kč | 1 866,30 Kč |
| 1 000 | 3,55429 Kč | 3 554,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 3,22582 Kč | 9 032,30 Kč |
| 5 600 | 3,07182 Kč | 17 202,19 Kč |
| 8 400 | 2,98519 Kč | 25 075,60 Kč |
| 14 000 | 2,87952 Kč | 40 313,28 Kč |
| 19 600 | 2,81198 Kč | 55 114,81 Kč |
| 28 000 | 2,74214 Kč | 76 779,92 Kč |
| 70 000 | 2,57061 Kč | 179 942,70 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |











