
63994-1 | |
|---|---|
DigiKey Part Number | A111582TR-ND - Tape & Reel (TR) A111582CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63994-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63994-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm), 0.250" (6.35mm) | |
Tab Thickness | 0.025" (0.64mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.480" (12.19mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 50 | 4,08620 Kč | 204,31 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 250 | 3,64440 Kč | 911,10 Kč |
| 500 | 3,47054 Kč | 1 735,27 Kč |
| 1 000 | 3,30467 Kč | 3 304,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 3,16500 Kč | 8 862,00 Kč |
| 5 600 | 3,01381 Kč | 16 877,34 Kč |
| 8 400 | 2,92882 Kč | 24 602,09 Kč |
| 14 000 | 2,82515 Kč | 39 552,10 Kč |
| 19 600 | 2,75888 Kč | 54 074,05 Kč |
| 28 000 | 2,69035 Kč | 75 329,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











