




4435.0013 | |
|---|---|
DigiKey Part Number | 486-2379-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0013 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, KC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,05000 Kč | 586,05 Kč |
| 5 | 486,27200 Kč | 2 431,36 Kč |
| 10 | 448,60100 Kč | 4 486,01 Kč |
| 50 | 371,66460 Kč | 18 583,23 Kč |
| 100 | 342,50680 Kč | 34 250,68 Kč |
| 250 | 307,18480 Kč | 76 796,20 Kč |
| 500 | 282,68852 Kč | 141 344,26 Kč |
| Unit Price without VAT: | 586,05000 Kč |
|---|---|
| Unit Price with VAT: | 709,12050 Kč |








