




4435.0321 | |
|---|---|
DigiKey Part Number | 486-4106-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0321 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,88000 Kč | 590,88 Kč |
| 5 | 490,22000 Kč | 2 451,10 Kč |
| 10 | 452,27600 Kč | 4 522,76 Kč |
| 50 | 374,70100 Kč | 18 735,05 Kč |
| 100 | 345,30580 Kč | 34 530,58 Kč |
| 250 | 309,69364 Kč | 77 423,41 Kč |
| 500 | 284,99494 Kč | 142 497,47 Kč |
| Unit Price without VAT: | 590,88000 Kč |
|---|---|
| Unit Price with VAT: | 714,96480 Kč |





