0.205" (5.21mm) Quick Connect Female Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3575

DigiKey Part Number
36-3575-ND
Manufacturer
Manufacturer Product Number
3575
Description
CONN QC RCPT 0.205 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
3575 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.281" (7.14mm)
Length - Overall
0.437" (11.10mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin Nickel
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 843
Factory Stock: 5 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,80000 Kč7,80 Kč
105,89300 Kč58,93 Kč
255,26440 Kč131,61 Kč
1004,45940 Kč445,94 Kč
5003,69854 Kč1 849,27 Kč
1 0003,41993 Kč3 419,93 Kč
2 5003,09065 Kč7 726,62 Kč
5 0002,86833 Kč14 341,65 Kč
Manufacturers Standard Package
Unit Price without VAT:7,80000 Kč
Unit Price with VAT:9,43800 Kč