
1217137-1 | |
|---|---|
DigiKey Part Number | A110912TR-ND - Tape & Reel (TR) A110912CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217137-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217137-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm), 0.250" (6.35mm) | |
Tab Thickness | 0.025" (0.64mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.510" (12.95mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,44320 Kč | 111,08 Kč |
| 50 | 4,23320 Kč | 211,66 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 250 | 3,77712 Kč | 944,28 Kč |
| 500 | 3,59654 Kč | 1 798,27 Kč |
| 1 000 | 3,42435 Kč | 3 424,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 3,27974 Kč | 9 183,27 Kč |
| 5 600 | 3,12315 Kč | 17 489,64 Kč |
| 8 400 | 3,03506 Kč | 25 494,50 Kč |
| 14 000 | 2,92763 Kč | 40 986,82 Kč |
| 19 600 | 2,85896 Kč | 56 035,62 Kč |
| 28 000 | 2,78796 Kč | 78 062,88 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






