
63475-1 | |
|---|---|
DigiKey Part Number | A27786TR-ND - Tape & Reel (TR) A27786CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63475-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63475-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 25 | 1,59120 Kč | 39,78 Kč |
| 50 | 1,51560 Kč | 75,78 Kč |
| 100 | 1,44400 Kč | 144,40 Kč |
| 250 | 1,35392 Kč | 338,48 Kč |
| 500 | 1,28910 Kč | 644,55 Kč |
| 1 000 | 1,22743 Kč | 1 227,43 Kč |
| 2 500 | 1,15034 Kč | 2 875,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,94358 Kč | 18 871,60 Kč |
| 40 000 | 0,89854 Kč | 35 941,60 Kč |
| 60 000 | 0,87320 Kč | 52 392,00 Kč |
| 100 000 | 0,84230 Kč | 84 230,00 Kč |
| 140 000 | 0,82256 Kč | 115 158,40 Kč |
| 200 000 | 0,80213 Kč | 160 426,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |













