
62572-6 | |
|---|---|
DigiKey Part Number | A111412TR-ND - Tape & Reel (TR) A111412CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62572-6 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62572-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.550" (13.97mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,22560 Kč | 55,64 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 2,01580 Kč | 201,58 Kč |
| 250 | 1,88900 Kč | 472,25 Kč |
| 500 | 1,79910 Kč | 899,55 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| 2 500 | 1,60551 Kč | 4 013,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,46664 Kč | 13 199,76 Kč |
| 18 000 | 1,39662 Kč | 25 139,16 Kč |
| 27 000 | 1,35723 Kč | 36 645,21 Kč |
| 45 000 | 1,30920 Kč | 58 914,00 Kč |
| 63 000 | 1,27849 Kč | 80 544,87 Kč |
| 90 000 | 1,24674 Kč | 112 206,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |












