
62050-2 | |
|---|---|
DigiKey Part Number | A100757TR-ND - Tape & Reel (TR) A100757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62050-2 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.120" ~ 0.140" (3.05mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 3,01700 Kč | 30,17 Kč |
| 25 | 2,82120 Kč | 70,53 Kč |
| 50 | 2,68820 Kč | 134,41 Kč |
| 100 | 2,56120 Kč | 256,12 Kč |
| 250 | 2,39936 Kč | 599,84 Kč |
| 500 | 2,28492 Kč | 1 142,46 Kč |
| 1 000 | 2,17548 Kč | 2 175,48 Kč |
| 2 500 | 2,03916 Kč | 5 097,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,81794 Kč | 16 361,46 Kč |
| 18 000 | 1,73115 Kč | 31 160,70 Kč |
| 27 000 | 1,68234 Kč | 45 423,18 Kč |
| 45 000 | 1,62281 Kč | 73 026,45 Kč |
| 63 000 | 1,58477 Kč | 99 840,51 Kč |
| 90 000 | 1,54542 Kč | 139 087,80 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

















