MFG_3RW50726TB04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RW50736TB04

DigiKey Part Number
3473-3RW50736TB04-ND
Manufacturer
Manufacturer Product Number
3RW50736TB04
Description
3RW50 480V 250A 24V SCREW THERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 24VAC/DC Supply 250A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
600V
Current - Output
250A
Wattage - Load
132000 W
Voltage - Supply
24VAC/DC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1141 761,01000 Kč141 761,01 Kč
Manufacturers Standard Package
Unit Price without VAT:141 761,01000 Kč
Unit Price with VAT:171 530,82210 Kč