


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 166,59800 Kč | 1 665,98 Kč |
| 25 | 156,15800 Kč | 3 903,95 Kč |
| 50 | 148,70360 Kč | 7 435,18 Kč |
| 100 | 141,60630 Kč | 14 160,63 Kč |
| 250 | 132,74432 Kč | 33 186,08 Kč |
| 500 | 126,41300 Kč | 63 206,50 Kč |
| 1 000 | 120,38573 Kč | 120 385,73 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |


