



880634-5 | |
|---|---|
DigiKey Part Number | 17-880634-5TR-ND - Tape & Reel (TR) 17-880634-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880634-5 |
Description | .110 FASTIN-ON RECE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 880634-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.575" (14.60mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.130" (2.00mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,14500 Kč | 21,45 Kč |
| 25 | 2,00800 Kč | 50,20 Kč |
| 50 | 1,90800 Kč | 95,40 Kč |
| 100 | 1,81850 Kč | 181,85 Kč |
| 250 | 1,70308 Kč | 425,77 Kč |
| 500 | 1,62182 Kč | 810,91 Kč |
| 1 000 | 1,54413 Kč | 1 544,13 Kč |
| 2 500 | 1,44735 Kč | 3 618,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,21157 Kč | 18 173,55 Kč |
| 30 000 | 1,15375 Kč | 34 612,50 Kč |
| 45 000 | 1,12121 Kč | 50 454,45 Kč |
| 75 000 | 1,08154 Kč | 81 115,50 Kč |
| 105 000 | 1,05618 Kč | 110 898,90 Kč |
| 150 000 | 1,02995 Kč | 154 492,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



