0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62016-1

DigiKey Part Number
A27730TR-ND - Tape & Reel (TR)
A27730CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62016-1
Description
CONN QC RCPT 14-18AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62016-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.640" (16.26mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.150" ~ 0.190" (3.81mm ~ 4.83mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,41900 Kč24,19 Kč
252,26080 Kč56,52 Kč
502,14820 Kč107,41 Kč
1002,04800 Kč204,80 Kč
2501,91872 Kč479,68 Kč
5001,82694 Kč913,47 Kč
1 0001,73935 Kč1 739,35 Kč
2 5001,63032 Kč4 075,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,33479 Kč16 017,48 Kč
24 0001,27106 Kč30 505,44 Kč
36 0001,23522 Kč44 467,92 Kč
60 0001,19151 Kč71 490,60 Kč
84 0001,16357 Kč97 739,88 Kč
120 0001,13467 Kč136 160,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč