
61969-1 | |
|---|---|
DigiKey Part Number | A100885TR-ND - Tape & Reel (TR) A100885CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61969-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61969-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.475" (12.07mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,62100 Kč | 16,21 Kč |
| 25 | 1,50720 Kč | 37,68 Kč |
| 50 | 1,43980 Kč | 71,99 Kč |
| 100 | 1,37040 Kč | 137,04 Kč |
| 250 | 1,28320 Kč | 320,80 Kč |
| 500 | 1,22216 Kč | 611,08 Kč |
| 1 000 | 1,16364 Kč | 1 163,64 Kč |
| 2 500 | 1,09064 Kč | 2 726,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 0,88318 Kč | 21 196,32 Kč |
| 48 000 | 0,84103 Kč | 40 369,44 Kč |
| 72 000 | 0,81731 Kč | 58 846,32 Kč |
| 120 000 | 0,78839 Kč | 94 606,80 Kč |
| 168 000 | 0,76991 Kč | 129 344,88 Kč |
| 240 000 | 0,75079 Kč | 180 189,60 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


















