61945-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61945-2

DigiKey Part Number
A111380TR-ND - Tape & Reel (TR)
A111380CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61945-2
Description
CONN QC RCPT 16-18AWG 0.187
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61945-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.590" (14.99mm)
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,72900 Kč27,29 Kč
252,54960 Kč63,74 Kč
502,42880 Kč121,44 Kč
1002,31000 Kč231,00 Kč
2502,16548 Kč541,37 Kč
5002,06218 Kč1 031,09 Kč
1 0001,96344 Kč1 963,44 Kč
2 5001,84029 Kč4 600,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,43036 Kč25 746,48 Kč
36 0001,36210 Kč49 035,60 Kč
54 0001,32370 Kč71 479,80 Kč
90 0001,27687 Kč114 918,30 Kč
126 0001,24693 Kč157 113,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč