Socket Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61314-5

DigiKey Part Number
A1433TR-ND - Tape & Reel (TR)
A1433CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61314-5
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61314-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
28 00018,53940 Kč519 103,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč