
60742-2 | |
|---|---|
DigiKey Part Number | A27733TR-ND - Tape & Reel (TR) A27733CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60742-2 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60742-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.640" (16.26mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,76960 Kč | 69,24 Kč |
| 50 | 2,63620 Kč | 131,81 Kč |
| 100 | 2,51100 Kč | 251,10 Kč |
| 250 | 2,35332 Kč | 588,33 Kč |
| 500 | 2,24114 Kč | 1 120,57 Kč |
| 1 000 | 2,13393 Kč | 2 133,93 Kč |
| 2 500 | 2,00004 Kč | 5 000,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 1,83879 Kč | 22 984,88 Kč |
| 25 000 | 1,75103 Kč | 43 775,75 Kč |
| 37 500 | 1,70166 Kč | 63 812,25 Kč |
| 62 500 | 1,64145 Kč | 102 590,62 Kč |
| 87 500 | 1,60298 Kč | 140 260,75 Kč |
| 125 000 | 1,56318 Kč | 195 397,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |
















