
6-1658012-1 | |
|---|---|
DigiKey Part Number | A117976TR-ND - Tape & Reel (TR) A117976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-1658012-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1658012-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 226,86200 Kč | 2 268,62 Kč |
| 25 | 212,64240 Kč | 5 316,06 Kč |
| 50 | 202,48800 Kč | 10 124,40 Kč |
| 100 | 195,98900 Kč | 19 598,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 176,22008 Kč | 83 704,54 Kč |
| 950 | 167,81955 Kč | 159 428,57 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |










