
1658014-1 | |
|---|---|
DigiKey Part Number | A114918-ND |
Manufacturer | |
Manufacturer Product Number | 1658014-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658014-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,45000 Kč | 253,45 Kč |
| 10 | 215,41800 Kč | 2 154,18 Kč |
| 48 | 192,83604 Kč | 9 256,13 Kč |
| 96 | 183,63188 Kč | 17 628,66 Kč |
| 144 | 178,45528 Kč | 25 697,56 Kč |
| 288 | 169,94236 Kč | 48 943,40 Kč |
| 528 | 162,83511 Kč | 85 976,94 Kč |
| 1 008 | 155,58205 Kč | 156 826,71 Kč |
| Unit Price without VAT: | 253,45000 Kč |
|---|---|
| Unit Price with VAT: | 306,67450 Kč |













