
1658012-1 | |
|---|---|
DigiKey Part Number | A114916-ND |
Manufacturer | |
Manufacturer Product Number | 1658012-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658012-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 10 | 220,68900 Kč | 2 206,89 Kč |
| 25 | 206,85560 Kč | 5 171,39 Kč |
| 90 | 188,98200 Kč | 17 008,38 Kč |
| 180 | 179,96567 Kč | 32 393,82 Kč |
| 270 | 174,89311 Kč | 47 221,14 Kč |
| 540 | 166,55457 Kč | 89 939,47 Kč |
| 1 080 | 158,61558 Kč | 171 304,83 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |










