
1658013-1 | |
|---|---|
DigiKey Part Number | A108924-ND |
Manufacturer | |
Manufacturer Product Number | 1658013-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658013-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| 10 | 199,01900 Kč | 1 990,19 Kč |
| 25 | 186,55480 Kč | 4 663,87 Kč |
| 96 | 169,65729 Kč | 16 287,10 Kč |
| 192 | 161,56214 Kč | 31 019,93 Kč |
| 288 | 157,00816 Kč | 45 218,35 Kč |
| 576 | 149,52144 Kč | 86 124,35 Kč |
| 1 056 | 143,26939 Kč | 151 292,48 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |












