
1658043-1 | |
|---|---|
DigiKey Part Number | A118271-ND |
Manufacturer | |
Manufacturer Product Number | 1658043-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658043-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 168,46700 Kč | 1 684,67 Kč |
| 25 | 157,91320 Kč | 3 947,83 Kč |
| 96 | 143,60885 Kč | 13 786,45 Kč |
| 192 | 136,75495 Kč | 26 256,95 Kč |
| 288 | 132,89983 Kč | 38 275,15 Kč |
| 576 | 126,56217 Kč | 72 899,81 Kč |
| 1 056 | 121,26981 Kč | 128 060,92 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |










