
1658018-1 | |
|---|---|
DigiKey Part Number | A118258-ND |
Manufacturer | |
Manufacturer Product Number | 1658018-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658018-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 22mm | |
Height Above Board | 0.836" (21.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| 10 | 287,40000 Kč | 2 874,00 Kč |
| 36 | 262,55667 Kč | 9 452,04 Kč |
| 72 | 250,02208 Kč | 18 001,59 Kč |
| 108 | 242,97407 Kč | 26 241,20 Kč |
| 252 | 228,88571 Kč | 57 679,20 Kč |
| 504 | 217,97258 Kč | 109 858,18 Kč |
| 1 008 | 207,58398 Kč | 209 244,65 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |












