
1658049-1 | |
|---|---|
DigiKey Part Number | A144233-ND |
Manufacturer | |
Manufacturer Product Number | 1658049-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658049-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 22mm | |
Height Above Board | 0.836" (21.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 10 | 259,68200 Kč | 2 596,82 Kč |
| 36 | 237,23667 Kč | 8 540,52 Kč |
| 72 | 225,91222 Kč | 16 265,68 Kč |
| 108 | 219,54185 Kč | 23 710,52 Kč |
| 252 | 206,81032 Kč | 52 116,20 Kč |
| 504 | 196,94958 Kč | 99 262,59 Kč |
| 1 008 | 187,56297 Kč | 189 063,47 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |











