
2-1658012-1 | |
|---|---|
DigiKey Part Number | A144277-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658012-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658012-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 10 | 222,13800 Kč | 2 221,38 Kč |
| 25 | 208,21600 Kč | 5 205,40 Kč |
| 90 | 190,22089 Kč | 17 119,88 Kč |
| 180 | 181,14506 Kč | 32 606,11 Kč |
| 270 | 176,03944 Kč | 47 530,65 Kč |
| 540 | 167,64531 Kč | 90 528,47 Kč |
| 1 080 | 159,65460 Kč | 172 426,97 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |




