
6-160448-5 | |
|---|---|
DigiKey Part Number | A107130TR-ND - Tape & Reel (TR) A107130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-160448-5 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6-160448-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.201" (3.40mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 50 | 4,33820 Kč | 216,91 Kč |
| 100 | 4,13030 Kč | 413,03 Kč |
| 250 | 3,87036 Kč | 967,59 Kč |
| 500 | 3,68514 Kč | 1 842,57 Kč |
| 1 000 | 3,50898 Kč | 3 508,98 Kč |
| 2 500 | 3,28913 Kč | 8 222,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,22605 Kč | 16 130,25 Kč |
| 10 000 | 3,07205 Kč | 30 720,50 Kč |
| 15 000 | 2,98543 Kč | 44 781,45 Kč |
| 25 000 | 2,87979 Kč | 71 994,75 Kč |
| 35 000 | 2,81227 Kč | 98 429,45 Kč |
| 50 000 | 2,74244 Kč | 137 122,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |
















