
6-1419166-1 | |
|---|---|
DigiKey Part Number | 17-6-1419166-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1419166-1 |
Description | 1X4MALE IL ASSY "A" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1419166-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 45,57300 Kč | 455,73 Kč |
| 25 | 42,70640 Kč | 1 067,66 Kč |
| 50 | 40,66860 Kč | 2 033,43 Kč |
| 100 | 38,72570 Kč | 3 872,57 Kč |
| 250 | 36,29948 Kč | 9 074,87 Kč |
| 500 | 34,56662 Kč | 17 283,31 Kč |
| 1 500 | 31,98955 Kč | 47 984,33 Kč |
| 3 000 | 30,46405 Kč | 91 392,15 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |










