
1456983-1 | |
|---|---|
DigiKey Part Number | 17-1456983-1-ND |
Manufacturer | |
Manufacturer Product Number | 1456983-1 |
Description | 1X4 FEM UNSEALED LOW PROFILE, KE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456983-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 19,80800 Kč | 198,08 Kč |
| 25 | 18,55760 Kč | 463,94 Kč |
| 50 | 17,67360 Kč | 883,68 Kč |
| 100 | 16,82740 Kč | 1 682,74 Kč |
| 250 | 15,77152 Kč | 3 942,88 Kč |
| 900 | 14,40826 Kč | 12 967,43 Kč |
| 1 800 | 13,72051 Kč | 24 696,92 Kč |
| 2 700 | 13,33369 Kč | 36 000,96 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |





