
1-968562-2 | |
|---|---|
DigiKey Part Number | A128335-ND |
Manufacturer | |
Manufacturer Product Number | 1-968562-2 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-968562-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 25 | 5,66680 Kč | 141,67 Kč |
| 50 | 5,39300 Kč | 269,65 Kč |
| 100 | 5,13410 Kč | 513,41 Kč |
| 250 | 4,81204 Kč | 1 203,01 Kč |
| 500 | 4,58216 Kč | 2 291,08 Kč |
| 1 000 | 4,36303 Kč | 4 363,03 Kč |
| 2 500 | 4,08976 Kč | 10 224,40 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










