Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




5747098-1 | |
|---|---|
DigiKey Part Number | A35217-ND |
Manufacturer | |
Manufacturer Product Number | 5747098-1 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5747098-1 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bag | Material Thermoplastic |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5748677-5 | TE Connectivity AMP Connectors | 96 | A34135-ND | 635,68000 Kč | Parametric Equivalent |
| 09670500443 | HARTING | 1 | 1195-2744-ND | 262,57000 Kč | Parametric Equivalent |
| 09670500446 | HARTING | 0 | 09670500446-ND | 456,63100 Kč | Parametric Equivalent |
| 165X10949X | Amphenol CONEC | 0 | 626-1816-ND | 421,70240 Kč | Parametric Equivalent |
| 165X13509X | Amphenol CONEC | 32 | 626-1768-ND | 454,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,83000 Kč | 385,83 Kč |
| 10 | 327,95300 Kč | 3 279,53 Kč |
| 25 | 307,41000 Kč | 7 685,25 Kč |
| 50 | 292,73620 Kč | 14 636,81 Kč |
| 100 | 278,76920 Kč | 27 876,92 Kč |
| 250 | 261,33192 Kč | 65 332,98 Kč |
| 500 | 248,87368 Kč | 124 436,84 Kč |
| Unit Price without VAT: | 385,83000 Kč |
|---|---|
| Unit Price with VAT: | 466,85430 Kč |

















